Technical Document
Specifications
Brand
WIZnet IncPhysical Network Type
100BaseTX, 10BaseT
Network Interface
MII, SNI
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
External, Internal
Standard Supported
IEEE 802.3u
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Auto-Negotiation
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
7 x 7 x 1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Country of Origin
Taiwan, Province Of China
Product details
Embedded Ethernet Controllers
WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following:
RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect with an external 100Base-FX fiber optic tranceiver
W3100A-LF is a fully hardwired TCP/IP stack supporting TCP, UDP, IP, ARP, ICMP, MAC internet protocols. Features include amazing protocol processing speed depending upon MCU); 8051 (max. 1Mbps), AVR (max.8 Mbps), ARM7 (max. 21Mbps)
W3150A+ is a fully hardwired TCP/IP stack with support for ADSL connection (with PPPoE) and TCP, UDP, IP, ARP, ICMP, IGMP, PPPoE, MAC protocols. Features include High Throughput speeds; 8051(max. 1Mbps), AVR (max. 8Mbps), ARM7 (max. 21Mbps) and 10/100 Base-T Ethernet (Auto detection) support
W5100 is a fully hardwired TCP/IP stack with support for TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE protocols. Features include 10BaseT/100BaseTX Ethernet MAC/PHY embedded support and ADSL connection (with PPPoE Protocol with PAP/CHAP Authentication mode)
W5300 is designed for Internet embedded applications. The full hardware logic integrates 10/100 Ethernet controller, MAC, and TCP/IP with communication protocols such as TCP, UDP, IPv4, ICMP, IGMP, ARP and PPPoE. The data communication memory is extended to 128Kbyte and supports 16-bit bus interface.
AED 18.48
AED 9.24 Each (In a Pack of 2) (ex VAT)
AED 19.40
AED 9.702 Each (In a Pack of 2) (inc. VAT)
2
AED 18.48
AED 9.24 Each (In a Pack of 2) (ex VAT)
AED 19.40
AED 9.702 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 9.24 | AED 18.48 |
20 - 48 | AED 7.875 | AED 15.75 |
50 - 98 | AED 7.665 | AED 15.33 |
100 - 198 | AED 7.56 | AED 15.12 |
200+ | AED 7.455 | AED 14.91 |
Technical Document
Specifications
Brand
WIZnet IncPhysical Network Type
100BaseTX, 10BaseT
Network Interface
MII, SNI
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
External, Internal
Standard Supported
IEEE 802.3u
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Auto-Negotiation
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
7 x 7 x 1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Country of Origin
Taiwan, Province Of China
Product details
Embedded Ethernet Controllers
WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following:
RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect with an external 100Base-FX fiber optic tranceiver
W3100A-LF is a fully hardwired TCP/IP stack supporting TCP, UDP, IP, ARP, ICMP, MAC internet protocols. Features include amazing protocol processing speed depending upon MCU); 8051 (max. 1Mbps), AVR (max.8 Mbps), ARM7 (max. 21Mbps)
W3150A+ is a fully hardwired TCP/IP stack with support for ADSL connection (with PPPoE) and TCP, UDP, IP, ARP, ICMP, IGMP, PPPoE, MAC protocols. Features include High Throughput speeds; 8051(max. 1Mbps), AVR (max. 8Mbps), ARM7 (max. 21Mbps) and 10/100 Base-T Ethernet (Auto detection) support
W5100 is a fully hardwired TCP/IP stack with support for TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE protocols. Features include 10BaseT/100BaseTX Ethernet MAC/PHY embedded support and ADSL connection (with PPPoE Protocol with PAP/CHAP Authentication mode)
W5300 is designed for Internet embedded applications. The full hardware logic integrates 10/100 Ethernet controller, MAC, and TCP/IP with communication protocols such as TCP, UDP, IPv4, ICMP, IGMP, ARP and PPPoE. The data communication memory is extended to 128Kbyte and supports 16-bit bus interface.