WIZnet Inc W5200, Ethernet Controller, 10Mbps MDI/MDIX, SPI, 3.63 V, 48-Pin QFN

RS Stock No.: 758-1048Brand: WIZnet IncManufacturers Part No.: W5200
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

SPI

Network Interface

MDI/MDIX

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.63 V

Dimensions

7 x 7 x 0.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Korea, Republic Of

Product details

Ethernet Controllers

The 7100A device is an Ethernet controller SoC featuring an 'un-attackable' hardware network engine for preventing network attacks such as flooding, spoofing and injection. The W5200 device does not have the on-chip microcontroller and needs to be connected to an external host via an SPI serial bus.

iMCU W7100A Ethernet Controller SoC
8051-core SoC with hardwired TCP/IP protocol stack, MAC and PHY
Hardwired TCP/IP Protocols: TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE
Support for ADSL connection (PPPoE Protocol with PAP/CHAP Authentication mode support)

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 28.51

AED 28.51 Each (ex VAT)

AED 29.94

AED 29.94 Each (inc. VAT)

WIZnet Inc W5200, Ethernet Controller, 10Mbps MDI/MDIX, SPI, 3.63 V, 48-Pin QFN
Select packaging type

AED 28.51

AED 28.51 Each (ex VAT)

AED 29.94

AED 29.94 Each (inc. VAT)

WIZnet Inc W5200, Ethernet Controller, 10Mbps MDI/MDIX, SPI, 3.63 V, 48-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 28.51
10 - 19AED 25.46
20 - 49AED 24.73
50 - 249AED 24.10
250+AED 23.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

SPI

Network Interface

MDI/MDIX

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.63 V

Dimensions

7 x 7 x 0.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Korea, Republic Of

Product details

Ethernet Controllers

The 7100A device is an Ethernet controller SoC featuring an 'un-attackable' hardware network engine for preventing network attacks such as flooding, spoofing and injection. The W5200 device does not have the on-chip microcontroller and needs to be connected to an external host via an SPI serial bus.

iMCU W7100A Ethernet Controller SoC
8051-core SoC with hardwired TCP/IP protocol stack, MAC and PHY
Hardwired TCP/IP Protocols: TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE
Support for ADSL connection (PPPoE Protocol with PAP/CHAP Authentication mode support)

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more