WIZnet Inc WIZ105SR Networking Module, RS232

RS Stock No.: 177-5524Brand: WIZnet IncManufacturers Part No.: WIZ105SR
brand-logo
View all in Networking Modules

Technical Document

Specifications

Supported Network Interfaces

RS232

Supply Voltage

3.3V

Dimensions

40 x 62 x 17mm

Height

17mm

Length

62mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

40mm

Country of Origin

Korea, Republic Of

Product details

WIZ105SR Serial-to-Ethernet Gateway Module

High speed Serial-to-Ethernet gateway module with an RJ-45 jack
High stability and reliability Ethernet connection solution
10/100Mbps Ethernet interface supported with full hardwired TCP/IP stack chip W5100
Up to 230Kbps serial communication interface
Serial configuration commands support: Simple command frame format, Comprehensive & readable command set for network and serial settings, On-site configuration without PC
Powerful remote configuration tool
Stock no. 698-9132: Bridge Cable 12-pin to connect the RS-232 serial interface of WIZ105SR with the Test Board.
Stock no. 698-9136: Evaluation Kit contains a WIZ105SR Module, Test Board, Bridge Cable 12-pin, Serial cable, and LAN cable and a Power adaptor DC 5V

AED 5,352.90

AED 133.822 Each (In a Box of 40) (ex VAT)

AED 5,620.54

AED 140.513 Each (In a Box of 40) (inc. VAT)

WIZnet Inc WIZ105SR Networking Module, RS232

AED 5,352.90

AED 133.822 Each (In a Box of 40) (ex VAT)

AED 5,620.54

AED 140.513 Each (In a Box of 40) (inc. VAT)

WIZnet Inc WIZ105SR Networking Module, RS232

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supported Network Interfaces

RS232

Supply Voltage

3.3V

Dimensions

40 x 62 x 17mm

Height

17mm

Length

62mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

40mm

Country of Origin

Korea, Republic Of

Product details

WIZ105SR Serial-to-Ethernet Gateway Module

High speed Serial-to-Ethernet gateway module with an RJ-45 jack
High stability and reliability Ethernet connection solution
10/100Mbps Ethernet interface supported with full hardwired TCP/IP stack chip W5100
Up to 230Kbps serial communication interface
Serial configuration commands support: Simple command frame format, Comprehensive & readable command set for network and serial settings, On-site configuration without PC
Powerful remote configuration tool
Stock no. 698-9132: Bridge Cable 12-pin to connect the RS-232 serial interface of WIZ105SR with the Test Board.
Stock no. 698-9136: Evaluation Kit contains a WIZ105SR Module, Test Board, Bridge Cable 12-pin, Serial cable, and LAN cable and a Power adaptor DC 5V