WIZnet Inc WIZ810MJ Networking Module, 10/100 Ethernet

RS Stock No.: 419-895Brand: WIZnet IncManufacturers Part No.: WIZ810MJ
brand-logo
View all in Networking Modules

Technical Document

Specifications

Supported Network Interfaces

10/100 Ethernet

Supported Bus Interfaces

MCU, SPI

Supply Voltage

3.3V

Dimensions

25 x 48 x 13.5mm

Height

13.5mm

Length

48mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

25mm

Country of Origin

Korea, Republic Of

Product details

WIZ810MJ chip network module

WIZnet's WIZ810MJ chip network module features:

Plug-in module
Fast evaluation of W5100 and MCU in the target board
Supports MCU BUS and SPI Interface
Supports Auto MDI/MDIX (auto detection of crossover)

AED 120.28

AED 120.28 Each (ex VAT)

AED 126.29

AED 126.29 Each (inc. VAT)

WIZnet Inc WIZ810MJ Networking Module, 10/100 Ethernet

AED 120.28

AED 120.28 Each (ex VAT)

AED 126.29

AED 126.29 Each (inc. VAT)

WIZnet Inc WIZ810MJ Networking Module, 10/100 Ethernet

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supported Network Interfaces

10/100 Ethernet

Supported Bus Interfaces

MCU, SPI

Supply Voltage

3.3V

Dimensions

25 x 48 x 13.5mm

Height

13.5mm

Length

48mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

25mm

Country of Origin

Korea, Republic Of

Product details

WIZ810MJ chip network module

WIZnet's WIZ810MJ chip network module features:

Plug-in module
Fast evaluation of W5100 and MCU in the target board
Supports MCU BUS and SPI Interface
Supports Auto MDI/MDIX (auto detection of crossover)