Technical Document
Specifications
Brand
WJ FurseClamp/Clip Type
Rod to Tape Clamp
Material
Copper Alloy
Nominal Rod Diameter
12.7mm
Maximum Conductor Size
26 x 12mm
Stock information temporarily unavailable.
AED 450.62
AED 45.062 Each (In a Pack of 10) (ex VAT)
AED 473.15
AED 47.315 Each (In a Pack of 10) (inc. VAT)
WJ Furse Copper Alloy Earth Clamp Max. Conductor Size 26 x 12mm Nominal Rod dia. 12.7mm
10
AED 450.62
AED 45.062 Each (In a Pack of 10) (ex VAT)
AED 473.15
AED 47.315 Each (In a Pack of 10) (inc. VAT)
WJ Furse Copper Alloy Earth Clamp Max. Conductor Size 26 x 12mm Nominal Rod dia. 12.7mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 45.062 | AED 450.62 |
100 - 190 | AED 44.856 | AED 448.56 |
200 - 390 | AED 43.414 | AED 434.14 |
400 - 790 | AED 41.972 | AED 419.72 |
800+ | AED 38.728 | AED 387.28 |
Technical Document
Specifications
Brand
WJ FurseClamp/Clip Type
Rod to Tape Clamp
Material
Copper Alloy
Nominal Rod Diameter
12.7mm
Maximum Conductor Size
26 x 12mm