Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

WJ Furse Copper Earth Bar L. 750mm x W. 90mm x H. 90mm 12 Ways

RS Stock No.: 124-2499Brand: WJ FurseManufacturers Part No.: 7TCA083670R0690 LK245-12
brand-logo
View all in Earth Bars

Technical Document

Specifications

Material

Copper

Height

90mm

Length

750mm

Width

90mm

Number of Ways

12

Country of Origin

United Kingdom

Product details

Furse Standard Lightning Earth Bar

Furse Lightning Earth Bars are an efficient and convenient way of providing a common earth point with integral disconnecting links which facilitate easy isolation for testing purposes.

Features

Facilitate multiple connections to earth
Manufactured out of high conductivity 50 x 6 mm HD copper bar
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation

Lightning Earth Bars

Stock information temporarily unavailable.

AED 1,630.54

AED 1,630.54 Each (ex VAT)

AED 1,712.07

AED 1,712.07 Each (inc. VAT)

WJ Furse Copper Earth Bar L. 750mm x W. 90mm x H. 90mm 12 Ways

AED 1,630.54

AED 1,630.54 Each (ex VAT)

AED 1,712.07

AED 1,712.07 Each (inc. VAT)

WJ Furse Copper Earth Bar L. 750mm x W. 90mm x H. 90mm 12 Ways
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 1,630.54
10 - 19AED 1,424.44
20 - 39AED 1,353.73
40 - 79AED 1,250.83
80+AED 1,172.60

Technical Document

Specifications

Material

Copper

Height

90mm

Length

750mm

Width

90mm

Number of Ways

12

Country of Origin

United Kingdom

Product details

Furse Standard Lightning Earth Bar

Furse Lightning Earth Bars are an efficient and convenient way of providing a common earth point with integral disconnecting links which facilitate easy isolation for testing purposes.

Features

Facilitate multiple connections to earth
Manufactured out of high conductivity 50 x 6 mm HD copper bar
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation

Lightning Earth Bars