Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WJ Furse, ESP SL Surge Suppressor Unit 16.7 V Maximum Voltage Rating 2.5kA Maximum Surge Current Twisted Pair Surge

RS Stock No.: 788-6690Brand: WJ FurseManufacturers Part No.: 7TCA085400R0063 ESP SL15
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Twisted Pair Surge Protector

Maximum Voltage Rating

16.7 V

Mounting Type

DIN Rail

Maximum Surge Current

2.5 kA, 20kA

Series

ESP SL

Length

106.5mm

Depth

7mm

Height

104.6mm

Dimensions

106.5 x 7 x 104.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

Signalling applications surge protector - ESP SL Series

Ultra-slim low-resistance enhanced surge protector suitable for twisted pair signalling applications
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
High bandwidth
Sturdy, flame retardant, polycarbonate housing
Built-in DIN rail foot for easy installation
4-20 mA model (ESP SL30L/4-20) available with LED indication
Also available with LED indication and isolated screen (ESP SL15L/I & ESP SL30L/I)
Earthed through DIN rail foot or 4 sq mm earth terminal

Transient Voltage Suppressors (Data Lines)

Stock information temporarily unavailable.

AED 688.54

AED 688.54 Each (ex VAT)

AED 722.97

AED 722.97 Each (inc. VAT)

WJ Furse, ESP SL Surge Suppressor Unit 16.7 V Maximum Voltage Rating 2.5kA Maximum Surge Current Twisted Pair Surge

AED 688.54

AED 688.54 Each (ex VAT)

AED 722.97

AED 722.97 Each (inc. VAT)

WJ Furse, ESP SL Surge Suppressor Unit 16.7 V Maximum Voltage Rating 2.5kA Maximum Surge Current Twisted Pair Surge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suppressor Type

Twisted Pair Surge Protector

Maximum Voltage Rating

16.7 V

Mounting Type

DIN Rail

Maximum Surge Current

2.5 kA, 20kA

Series

ESP SL

Length

106.5mm

Depth

7mm

Height

104.6mm

Dimensions

106.5 x 7 x 104.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

Signalling applications surge protector - ESP SL Series

Ultra-slim low-resistance enhanced surge protector suitable for twisted pair signalling applications
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
High bandwidth
Sturdy, flame retardant, polycarbonate housing
Built-in DIN rail foot for easy installation
4-20 mA model (ESP SL30L/4-20) available with LED indication
Also available with LED indication and isolated screen (ESP SL15L/I & ESP SL30L/I)
Earthed through DIN rail foot or 4 sq mm earth terminal

Transient Voltage Suppressors (Data Lines)