Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

W.L. Gore VE8 Series Protective Vents, 2.0 mm x 5.0 mm Dia.

RS Stock No.: 287-9532Brand: W.L. GoreManufacturers Part No.: VE80205Distrelec Article No.: 30367507
View all in Enclosure Ventilation

Technical Document

Specifications

Width

41mm

Product Type

Protective Vents

Thickness

0.26mm

Series

VE8

Length

2mm

Colour

White

Model Number

VE80205

Diameter

2.0 mm x 5.0 mm

Colour

White

Distrelec Product Id

30367507

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,707.22

AED 34.144 Each (In a Pack of 50) (ex VAT)

AED 1,792.58

AED 35.851 Each (In a Pack of 50) (inc. VAT)

W.L. Gore VE8 Series Protective Vents, 2.0 mm x 5.0 mm Dia.

AED 1,707.22

AED 34.144 Each (In a Pack of 50) (ex VAT)

AED 1,792.58

AED 35.851 Each (In a Pack of 50) (inc. VAT)

W.L. Gore VE8 Series Protective Vents, 2.0 mm x 5.0 mm Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 100AED 34.144AED 1,707.22
150 - 200AED 30.436AED 1,521.82
250 - 450AED 27.45AED 1,372.48
500+AED 22.866AED 1,143.30

Technical Document

Specifications

Width

41mm

Product Type

Protective Vents

Thickness

0.26mm

Series

VE8

Length

2mm

Colour

White

Model Number

VE80205

Diameter

2.0 mm x 5.0 mm

Colour

White

Distrelec Product Id

30367507

Country of Origin

Germany