W.L. Gore VE9 Series Protective Vents, 8.9 mm x 19.1 mm Dia.
Technical Document
Specifications
Brand
W.L. GoreWidth
69mm
Product Type
Protective Vents
Thickness
0.32mm
Series
VE9
Length
8mm
Colour
White
Model Number
VE90919
Diameter
8.9 mm x 19.1 mm
Colour
White
Distrelec Product Id
30370172
Country of Origin
United States
AED 1,743.28
AED 34.866 Each (In a Pack of 50) (ex VAT)
AED 1,830.44
AED 36.609 Each (In a Pack of 50) (inc. VAT)
50
AED 1,743.28
AED 34.866 Each (In a Pack of 50) (ex VAT)
AED 1,830.44
AED 36.609 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 100 | AED 34.866 | AED 1,743.28 |
150 - 200 | AED 32.548 | AED 1,627.40 |
250 - 450 | AED 30.488 | AED 1,524.40 |
500+ | AED 27.913 | AED 1,395.65 |
Technical Document
Specifications
Brand
W.L. GoreWidth
69mm
Product Type
Protective Vents
Thickness
0.32mm
Series
VE9
Length
8mm
Colour
White
Model Number
VE90919
Diameter
8.9 mm x 19.1 mm
Colour
White
Distrelec Product Id
30370172
Country of Origin
United States