Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wolf Safety ATEX Halogen Torch Yellow 23 lm

RS Stock No.: 446-1409Brand: Wolf SafetyManufacturers Part No.: TS-24+
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Halogen

Luminosity

23 lm

Case Material

Plastic

Batteries

D

Hazardous Area Certification

ATEX

Zone

Zone 1, Zone 21

Hazardous Area

Yes

Range

5 m

Beam Type

Spot

Colour

Yellow

Head Diameter

60mm

Country of Origin

United Kingdom

Product details

Hazardous Area

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wolf Safety ATEX Halogen Torch Yellow 23 lm

P.O.A.

Wolf Safety ATEX Halogen Torch Yellow 23 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Halogen

Luminosity

23 lm

Case Material

Plastic

Batteries

D

Hazardous Area Certification

ATEX

Zone

Zone 1, Zone 21

Hazardous Area

Yes

Range

5 m

Beam Type

Spot

Colour

Yellow

Head Diameter

60mm

Country of Origin

United Kingdom

Product details

Hazardous Area

You may be interested in