Technical Document
Specifications
Brand
WolkSign Description
Flammable
Self-Adhesive
No
Height
200 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
Aluminium
Colour
Black/Yellow
Quantity Per Package
1
Width
200mm
Sign Type
Sign
Hazard Type
Fire Safety
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3
AED 36.33
AED 36.33 Each (ex VAT)
AED 38.15
AED 38.15 Each (inc. VAT)
1
AED 36.33
AED 36.33 Each (ex VAT)
AED 38.15
AED 38.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WolkSign Description
Flammable
Self-Adhesive
No
Height
200 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
Aluminium
Colour
Black/Yellow
Quantity Per Package
1
Width
200mm
Sign Type
Sign
Hazard Type
Fire Safety
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3