Technical Document
Specifications
Brand
WolkSign Description
Electrical Hazard
Self-Adhesive
No
Height
200 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
Aluminium
Colour
Black/Yellow
Quantity Per Package
1
Width
200mm
Sign Type
Sign
Hazard Type
Electrical
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3
AED 38.12
AED 38.12 Each (ex VAT)
AED 40.03
AED 40.03 Each (inc. VAT)
1
AED 38.12
AED 38.12 Each (ex VAT)
AED 40.03
AED 40.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WolkSign Description
Electrical Hazard
Self-Adhesive
No
Height
200 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
Aluminium
Colour
Black/Yellow
Quantity Per Package
1
Width
200mm
Sign Type
Sign
Hazard Type
Electrical
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3