Technical Document
Specifications
Brand
WolkSign Description
Magnetic Field
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
100mm
Sign Type
Label
Hazard Type
General Hazard
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3
AED 10.18
AED 10.18 Each (ex VAT)
AED 10.69
AED 10.69 Each (inc. VAT)
1
AED 10.18
AED 10.18 Each (ex VAT)
AED 10.69
AED 10.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 10.18 |
10 - 19 | AED 9.82 |
20+ | AED 9.61 |
Technical Document
Specifications
Brand
WolkSign Description
Magnetic Field
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
100mm
Sign Type
Label
Hazard Type
General Hazard
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3