Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PVC No Unauthorised Access Prohibition Sign, None

RS Stock No.: 411-3223Brand: WolkManufacturers Part No.: 21.0832
brand-logo
View all in Prohibition Signs

Technical Document

Specifications

Brand

Wolk

Text Language

None

Sign Description

No Unauthorised Access

Material

PVC

Self-Adhesive

Yes

Sign Text/Symbol

Symbol

Colour

Red

Quantity Per Package

1

Diameter

100mm

Sign or Label

Label

Country of Origin

Germany

Product details

Prohibition Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in
Stock information temporarily unavailable.

AED 18.58

AED 18.58 Each (ex VAT)

AED 19.51

AED 19.51 Each (inc. VAT)

PVC No Unauthorised Access Prohibition Sign, None

AED 18.58

AED 18.58 Each (ex VAT)

AED 19.51

AED 19.51 Each (inc. VAT)

PVC No Unauthorised Access Prohibition Sign, None
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wolk

Text Language

None

Sign Description

No Unauthorised Access

Material

PVC

Self-Adhesive

Yes

Sign Text/Symbol

Symbol

Colour

Red

Quantity Per Package

1

Diameter

100mm

Sign or Label

Label

Country of Origin

Germany

Product details

Prohibition Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in