Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, 140356145300 Phototransistor Output Phototransistor, Surface Mount, 4-Pin SOP

RS Stock No.: 238-5818Brand: Wurth ElektronikManufacturers Part No.: 140356145300
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Series

WL-OCPT

Country of Origin

China

Stock information temporarily unavailable.

AED 34.76

AED 1.39 Each (In a Pack of 25) (ex VAT)

AED 36.50

AED 1.46 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik, 140356145300 Phototransistor Output Phototransistor, Surface Mount, 4-Pin SOP
Select packaging type

AED 34.76

AED 1.39 Each (In a Pack of 25) (ex VAT)

AED 36.50

AED 1.46 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik, 140356145300 Phototransistor Output Phototransistor, Surface Mount, 4-Pin SOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25AED 1.39AED 34.76
50 - 75AED 1.288AED 32.19
100 - 225AED 1.133AED 28.32
250 - 975AED 1.133AED 28.32
1000+AED 1.082AED 27.04

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Series

WL-OCPT

Country of Origin

China