Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, 140357145100 Phototransistor Output Phototransistor, Surface Mount, 4-Pin SOP

RS Stock No.: 238-5824Brand: Wurth ElektronikManufacturers Part No.: 140357145100Distrelec Article No.: 30273883
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Series

WL-OCPT

Country of Origin

China

Stock information temporarily unavailable.

AED 2,520.00

AED 0.84 Each (On a Reel of 3000) (ex VAT)

AED 2,646.00

AED 0.882 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik, 140357145100 Phototransistor Output Phototransistor, Surface Mount, 4-Pin SOP

AED 2,520.00

AED 0.84 Each (On a Reel of 3000) (ex VAT)

AED 2,646.00

AED 0.882 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik, 140357145100 Phototransistor Output Phototransistor, Surface Mount, 4-Pin SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000AED 0.84AED 2,520.00
6000+AED 0.84AED 2,520.00

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Series

WL-OCPT

Country of Origin

China