Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Amber
Package Type
1005 (0402)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
80 mcd
Number of Pins
2
Viewing Angle
120 °
Dominant Wavelength
605 nm
Series
WL-SMCC
Dimensions
1 x 0.5 x 0.25mm
Forward Current
20mA
Lens Colour
Clear
Country of Origin
Taiwan, Province Of China
AED 48.56
AED 1.942 Each (In a Pack of 25) (ex VAT)
AED 50.99
AED 2.039 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 48.56
AED 1.942 Each (In a Pack of 25) (ex VAT)
AED 50.99
AED 2.039 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 1.942 | AED 48.56 |
100 - 475 | AED 1.785 | AED 44.62 |
500 - 975 | AED 1.575 | AED 39.38 |
1000 - 1475 | AED 1.418 | AED 35.44 |
1500+ | AED 1.312 | AED 32.81 |
Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Amber
Package Type
1005 (0402)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
80 mcd
Number of Pins
2
Viewing Angle
120 °
Dominant Wavelength
605 nm
Series
WL-SMCC
Dimensions
1 x 0.5 x 0.25mm
Forward Current
20mA
Lens Colour
Clear
Country of Origin
Taiwan, Province Of China