Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Blue
LED Colour(s)
Blue
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Luminous Intensity
145 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
470 nm
Series
WL-SMCW
Dimensions
1.6 x 0.8 x 0.7mm
Forward Current
30mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China
Product details
WL-SMCW SMD Chip LEDs
The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Features of the WL-SMCW LEDs:
Range of different single colour options
Industry-standard packages: 0603 / 0805 / 1206
Water-clear rectangular lens
Top viewing package
Wide viewing angle
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
AED 57.75
AED 0.578 Each (In a Pack of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 57.75
AED 0.578 Each (In a Pack of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.578 | AED 57.75 |
500 - 900 | AED 0.472 | AED 47.25 |
1000 - 1900 | AED 0.472 | AED 47.25 |
2000 - 3900 | AED 0.42 | AED 42.00 |
4000+ | AED 0.42 | AED 42.00 |
Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Blue
LED Colour(s)
Blue
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Luminous Intensity
145 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
470 nm
Series
WL-SMCW
Dimensions
1.6 x 0.8 x 0.7mm
Forward Current
30mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China
Product details
WL-SMCW SMD Chip LEDs
The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Features of the WL-SMCW LEDs:
Range of different single colour options
Industry-standard packages: 0603 / 0805 / 1206
Water-clear rectangular lens
Top viewing package
Wide viewing angle
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.