Wurth Elektronik3.6 V Green LED 5mm Through Hole, WL-TMRW 151054GS03000

RS Stock No.: 901-0958Brand: Wurth ElektronikManufacturers Part No.: 151054GS03000Distrelec Article No.: 30074764
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.6 V

Luminous Intensity

5000 → 10000 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

522 nm

Lens Colour

Clear

Lens Finish

Clear

Series

WL-TMRW

Dimensions

5 (Dia.) x 8.6mm

Forward Current

30mA

Country of Origin

China

Product details

WL-TMRW THT Round LEDs - 5 mm

WL-TMRW THT series 5mm through-hole round LEDs with water-clear encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Stock information temporarily unavailable.

AED 420.00

AED 0.84 Each (In a Bag of 500) (ex VAT)

AED 441.00

AED 0.882 Each (In a Bag of 500) (inc. VAT)

Wurth Elektronik3.6 V Green LED 5mm Through Hole, WL-TMRW 151054GS03000

AED 420.00

AED 0.84 Each (In a Bag of 500) (ex VAT)

AED 441.00

AED 0.882 Each (In a Bag of 500) (inc. VAT)

Wurth Elektronik3.6 V Green LED 5mm Through Hole, WL-TMRW 151054GS03000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.6 V

Luminous Intensity

5000 → 10000 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

522 nm

Lens Colour

Clear

Lens Finish

Clear

Series

WL-TMRW

Dimensions

5 (Dia.) x 8.6mm

Forward Current

30mA

Country of Origin

China

Product details

WL-TMRW THT Round LEDs - 5 mm

WL-TMRW THT series 5mm through-hole round LEDs with water-clear encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.