15335327BA252 Wurth Elektronik, UV LED, 275nm 15mW 120 °, 2-Pin Surface Mount package
RS Stock No.: 228-0373Brand: Wurth ElektronikManufacturers Part No.: 15335327BA252Distrelec Article No.: 30273943

Technical Document
Specifications
Brand
Wurth ElektronikNumber of LEDs
1
Peak Wavelength
275nm
Radiant Flux
15mW
Package Type
3535
Viewing Angle
120 °
Number of Pins
2
Mounting Type
Surface Mount
Stock information temporarily unavailable.
AED 25,593.75
AED 51.188 Each (On a Reel of 500) (ex VAT)
AED 26,873.44
AED 53.747 Each (On a Reel of 500) (inc. VAT)
15335327BA252 Wurth Elektronik, UV LED, 275nm 15mW 120 °, 2-Pin Surface Mount package
500
AED 25,593.75
AED 51.188 Each (On a Reel of 500) (ex VAT)
AED 26,873.44
AED 53.747 Each (On a Reel of 500) (inc. VAT)
15335327BA252 Wurth Elektronik, UV LED, 275nm 15mW 120 °, 2-Pin Surface Mount package
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of LEDs
1
Peak Wavelength
275nm
Radiant Flux
15mW
Package Type
3535
Viewing Angle
120 °
Number of Pins
2
Mounting Type
Surface Mount