Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
940nm
Package Type
5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
700nm
Maximum Wavelength Detected
1100nm
Length
5mm
Width
5mm
Height
8.7mm
Series
WL-TDRB
Country of Origin
China
AED 577.50
AED 1.155 Each (In a Bag of 500) (ex VAT)
AED 606.38
AED 1.213 Each (In a Bag of 500) (inc. VAT)
500
AED 577.50
AED 1.155 Each (In a Bag of 500) (ex VAT)
AED 606.38
AED 1.213 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
940nm
Package Type
5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
700nm
Maximum Wavelength Detected
1100nm
Length
5mm
Width
5mm
Height
8.7mm
Series
WL-TDRB
Country of Origin
China