Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

15404085BA470 Wurth Elektronik, WL-SISW 850nm IR LED, 0402 SMD package

RS Stock No.: 184-6966Brand: Wurth ElektronikManufacturers Part No.: 15404085BA470
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

850nm

Package Type

0402

Radiant Intensity

1.5mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

140°

Number of LEDs

1

Number of Pins

2

Dimensions

1 x 0.3 x 0.55mm

Series

WL-SISW

LED Material

AlGaAs

Maximum Supply Voltage

2V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,800.00

AED 1.95 Each (On a Reel of 4000) (ex VAT)

AED 8,190.00

AED 2.048 Each (On a Reel of 4000) (inc. VAT)

15404085BA470 Wurth Elektronik, WL-SISW 850nm IR LED, 0402 SMD package

AED 7,800.00

AED 1.95 Each (On a Reel of 4000) (ex VAT)

AED 8,190.00

AED 2.048 Each (On a Reel of 4000) (inc. VAT)

15404085BA470 Wurth Elektronik, WL-SISW 850nm IR LED, 0402 SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

850nm

Package Type

0402

Radiant Intensity

1.5mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

140°

Number of LEDs

1

Number of Pins

2

Dimensions

1 x 0.3 x 0.55mm

Series

WL-SISW

LED Material

AlGaAs

Maximum Supply Voltage

2V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more