Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Number of Channels
1
Maximum Dark Current
100 (Collector Emitter)nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
3528
Dimensions
3.5 x 2.8 x 1.9mm
Collector Current
20mA
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
700 → 1100 nm
Minimum Wavelength Detected
700nm
Width
2.8mm
Output Signal Type
PLCC
Height
1.9mm
Series
WL-STTB
Emitter Collector Voltage
5V
Collector Emitter Voltage
35V
Length
3.5mm
Country of Origin
Taiwan, Province Of China
AED 39.91
AED 1.596 Each (In a Pack of 25) (ex VAT)
AED 41.91
AED 1.676 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 39.91
AED 1.596 Each (In a Pack of 25) (ex VAT)
AED 41.91
AED 1.676 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 1.596 | AED 39.91 |
100 - 475 | AED 1.39 | AED 34.76 |
500 - 975 | AED 1.236 | AED 30.90 |
1000+ | AED 1.082 | AED 27.04 |
Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Number of Channels
1
Maximum Dark Current
100 (Collector Emitter)nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
3528
Dimensions
3.5 x 2.8 x 1.9mm
Collector Current
20mA
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
700 → 1100 nm
Minimum Wavelength Detected
700nm
Width
2.8mm
Output Signal Type
PLCC
Height
1.9mm
Series
WL-STTB
Emitter Collector Voltage
5V
Collector Emitter Voltage
35V
Length
3.5mm
Country of Origin
Taiwan, Province Of China