Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0603 (0201)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Series
WL-SMSW
Stock information temporarily unavailable.
AED 60.38
AED 1.208 Each (In a Pack of 50) (ex VAT)
AED 63.40
AED 1.268 Each (In a Pack of 50) (inc. VAT)
Wurth Elektronik2 V LED 0603 (0201) SMD, WL-SMSW 155060VS73200
Select packaging type
Standard
50
AED 60.38
AED 1.208 Each (In a Pack of 50) (ex VAT)
AED 63.40
AED 1.268 Each (In a Pack of 50) (inc. VAT)
Wurth Elektronik2 V LED 0603 (0201) SMD, WL-SMSW 155060VS73200
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0603 (0201)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Series
WL-SMSW