Wurth Elektronik3.1 V Green LED 3014 SMD, WL-SMSW 155301GS73100

RS Stock No.: 215-1826Brand: Wurth ElektronikManufacturers Part No.: 155301GS73100Distrelec Article No.: 30273978
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

3014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Series

WL-SMSW

Stock information temporarily unavailable.

AED 2,992.50

AED 0.998 Each (On a Reel of 3000) (ex VAT)

AED 3,142.12

AED 1.048 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik3.1 V Green LED 3014 SMD, WL-SMSW 155301GS73100

AED 2,992.50

AED 0.998 Each (On a Reel of 3000) (ex VAT)

AED 3,142.12

AED 1.048 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik3.1 V Green LED 3014 SMD, WL-SMSW 155301GS73100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

Package Type

3014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Series

WL-SMSW