Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik3.9 V Blue LED 1205 SMD, WL-SMRW 156125BS75000

RS Stock No.: 176-5021Brand: Wurth ElektronikManufacturers Part No.: 156125BS75000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Package Type

1205

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.9 V

Luminous Intensity

120 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

470 nm

Series

WL-SMRW

Dimensions

3.2 x 1.2 x 1.1mm

Forward Current

20mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 3,465.00

AED 1.155 Each (On a Reel of 3000) (ex VAT)

AED 3,638.25

AED 1.213 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik3.9 V Blue LED 1205 SMD, WL-SMRW 156125BS75000

AED 3,465.00

AED 1.155 Each (On a Reel of 3000) (ex VAT)

AED 3,638.25

AED 1.213 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik3.9 V Blue LED 1205 SMD, WL-SMRW 156125BS75000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue

Package Type

1205

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.9 V

Luminous Intensity

120 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

470 nm

Series

WL-SMRW

Dimensions

3.2 x 1.2 x 1.1mm

Forward Current

20mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

Taiwan, Province Of China