157121S12700 Wurth Elektronik 7-Segment LED Display, CC Super Red 38 mcd RH DP 10mm

RS Stock No.: 228-0392Brand: Wurth ElektronikManufacturers Part No.: 157121S12700
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Super Red

LED Colour(s)

Super Red

Number Of Segments

7

Dominant Wavelength

635 nm

Character Height

10mm

Common Connection

Cathode

Luminous Intensity

38 mcd

Decimal Orientation

Right Side

Stock information temporarily unavailable.

AED 6,095.25

AED 6.772 Each (On a Reel of 900) (ex VAT)

AED 6,400.01

AED 7.111 Each (On a Reel of 900) (inc. VAT)

157121S12700 Wurth Elektronik 7-Segment LED Display, CC Super Red 38 mcd RH DP 10mm

AED 6,095.25

AED 6.772 Each (On a Reel of 900) (ex VAT)

AED 6,400.01

AED 7.111 Each (On a Reel of 900) (inc. VAT)

157121S12700 Wurth Elektronik 7-Segment LED Display, CC Super Red 38 mcd RH DP 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Super Red

LED Colour(s)

Super Red

Number Of Segments

7

Dominant Wavelength

635 nm

Character Height

10mm

Common Connection

Cathode

Luminous Intensity

38 mcd

Decimal Orientation

Right Side