Technical Document
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Height
13.2mm
Common Connection
Anode
Luminous Intensity
46 mcd
Decimal Orientation
Right Side
AED 117.60
AED 2.94 Each (In a Tube of 40) (ex VAT)
AED 123.48
AED 3.087 Each (In a Tube of 40) (inc. VAT)
40
AED 117.60
AED 2.94 Each (In a Tube of 40) (ex VAT)
AED 123.48
AED 3.087 Each (In a Tube of 40) (inc. VAT)
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Height
13.2mm
Common Connection
Anode
Luminous Intensity
46 mcd
Decimal Orientation
Right Side
