Technical Document
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Super Red
LED Colour(s)
Super Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Height
14.2mm
Common Connection
Anode
Luminous Intensity
28 mcd
Decimal Orientation
Right Side
AED 4,987.50
AED 6.65 Each (On a Reel of 750) (ex VAT)
AED 5,236.88
AED 6.982 Each (On a Reel of 750) (inc. VAT)
750
AED 4,987.50
AED 6.65 Each (On a Reel of 750) (ex VAT)
AED 5,236.88
AED 6.982 Each (On a Reel of 750) (inc. VAT)
750
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Super Red
LED Colour(s)
Super Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Height
14.2mm
Common Connection
Anode
Luminous Intensity
28 mcd
Decimal Orientation
Right Side