Wurth Elektronik 1779405311, Isolated, Un-Regulated DC-DC Converter, 400mA

Technical Document
Specifications
Brand
Wurth ElektronikMinimum Output Voltage
-0.3 V
Maximum Output Voltage
5 V
Minimum Input Voltage
21.6 V
Maximum Input Voltage
26.4 V
Minimum Output Current
400mA
Converter Type
Isolated, Un-Regulated
Distrelec Product Id
30317083
Country of Origin
China
AED 33.50
AED 33.50 Each (ex VAT)
AED 35.17
AED 35.17 Each (inc. VAT)
Standard
1
AED 33.50
AED 33.50 Each (ex VAT)
AED 35.17
AED 35.17 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 33.50 |
10 - 24 | AED 31.60 |
25 - 42 | AED 28.98 |
43 - 99 | AED 26.67 |
100+ | AED 24.26 |
Technical Document
Specifications
Brand
Wurth ElektronikMinimum Output Voltage
-0.3 V
Maximum Output Voltage
5 V
Minimum Input Voltage
21.6 V
Maximum Input Voltage
26.4 V
Minimum Output Current
400mA
Converter Type
Isolated, Un-Regulated
Distrelec Product Id
30317083
Country of Origin
China