Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

18012015411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB

RS Stock No.: 288-0541Brand: Wurth ElektronikManufacturers Part No.: 18012015411H
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

2

Package Type

SOIC-8 NB

Isolation Voltage

3.75 kV

Number of Pins

8

Country of Origin

China

Stock information temporarily unavailable.

AED 21,000.00

AED 8.40 Each (On a Reel of 2500) (ex VAT)

AED 22,050.00

AED 8.82 Each (On a Reel of 2500) (inc. VAT)

18012015411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB

AED 21,000.00

AED 8.40 Each (On a Reel of 2500) (ex VAT)

AED 22,050.00

AED 8.82 Each (On a Reel of 2500) (inc. VAT)

18012015411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2500 - 2500AED 8.40AED 21,000.00
5000 - 5000AED 8.05AED 20,125.00
7500 - 7500AED 7.75AED 19,375.00
10000 - 10000AED 7.45AED 18,625.00
12500+AED 7.20AED 18,000.00

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

2

Package Type

SOIC-8 NB

Isolation Voltage

3.75 kV

Number of Pins

8

Country of Origin

China