Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

18012115411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB

RS Stock No.: 288-0546Brand: Wurth ElektronikManufacturers Part No.: 18012115411H
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

2

Package Type

SOIC-8 NB

Isolation Voltage

3.75 kV

Number of Pins

8

Country of Origin

China

Stock information temporarily unavailable.

AED 59.22

AED 11.845 Each (Supplied as a Tape) (ex VAT)

AED 62.18

AED 12.437 Each (Supplied as a Tape) (inc. VAT)

18012115411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB
Select packaging type

AED 59.22

AED 11.845 Each (Supplied as a Tape) (ex VAT)

AED 62.18

AED 12.437 Each (Supplied as a Tape) (inc. VAT)

18012115411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45AED 11.845AED 59.22
50 - 95AED 11.227AED 56.14
100 - 495AED 10.609AED 53.04
500 - 995AED 10.094AED 50.47
1000+AED 9.218AED 46.09

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

2

Package Type

SOIC-8 NB

Isolation Voltage

3.75 kV

Number of Pins

8

Country of Origin

China