18014115401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC

RS Stock No.: 288-0558Brand: Wurth ElektronikManufacturers Part No.: 18014115401L
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China

Stock information temporarily unavailable.

AED 28.24

AED 28.24 Each (ex VAT)

AED 29.65

AED 29.65 Each (inc. VAT)

18014115401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Select packaging type

AED 28.24

AED 28.24 Each (ex VAT)

AED 29.65

AED 29.65 Each (inc. VAT)

18014115401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 28.24
10 - 49AED 26.72
50 - 99AED 25.36
100 - 499AED 24.10
500+AED 21.94

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China