Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
100Mbps
Number of Channels
4
Isolation Voltage
5 kV
Country of Origin
Germany
Stock information temporarily unavailable.
AED 335.80
AED 335.80 Each (ex VAT)
AED 352.59
AED 352.59 Each (inc. VAT)
18824015401L Wurth Elektronik, 4-Channel Digital Isolator 100Mbps, 5 kV
1
AED 335.80
AED 335.80 Each (ex VAT)
AED 352.59
AED 352.59 Each (inc. VAT)
18824015401L Wurth Elektronik, 4-Channel Digital Isolator 100Mbps, 5 kV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 335.80 |
10+ | AED 302.25 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
100Mbps
Number of Channels
4
Isolation Voltage
5 kV
Country of Origin
Germany