Wurth Elektronik D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub

RS Stock No.: 310-6347Brand: Wurth ElektronikManufacturers Part No.: 234016003
brand-logo
View all in D Sub Adapters

Technical Document

Specifications

Converts From Gender

Male

Converts From Type

25 Way D-Sub

Converts To Gender

Female

Converts To Type

25 Way D-Sub

Product details

SUB-D Filter Adapters

SUB-D filter adapters contain capacitors carrying 1000 pF per pin, and are a fast and effective way to filter interfaces. The inner and outer UNC 4//40 thread bolts (impossible to lose) are included in the delivery.

Stock information temporarily unavailable.

AED 267.02

AED 267.02 Each (ex VAT)

AED 280.37

AED 280.37 Each (inc. VAT)

Wurth Elektronik D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub

AED 267.02

AED 267.02 Each (ex VAT)

AED 280.37

AED 280.37 Each (inc. VAT)

Wurth Elektronik D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 267.02
10 - 24AED 248.32
25 - 49AED 229.53
50 - 99AED 200.18
100+AED 181.49

Technical Document

Specifications

Converts From Gender

Male

Converts From Type

25 Way D-Sub

Converts To Gender

Female

Converts To Type

25 Way D-Sub

Product details

SUB-D Filter Adapters

SUB-D filter adapters contain capacitors carrying 1000 pF per pin, and are a fast and effective way to filter interfaces. The inner and outer UNC 4//40 thread bolts (impossible to lose) are included in the delivery.