Technical Document
Specifications
Brand
Wurth ElektronikMaximum Overload Pressure
1kPa
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Pin Count
8
Maximum Operating Pressure
1kPa
Country of Origin
Slovenia
AED 257.04
AED 257.04 Each (Supplied as a Tape) (ex VAT)
AED 269.89
AED 269.89 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Pressure Sensor, 1kPa Operating Max, Surface Mount, 8-Pin, 1kPa Overload Max
1
AED 257.04
AED 257.04 Each (Supplied as a Tape) (ex VAT)
AED 269.89
AED 269.89 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Pressure Sensor, 1kPa Operating Max, Surface Mount, 8-Pin, 1kPa Overload Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 257.04 |
| 10 - 99 | AED 231.32 |
| 100+ | AED 213.36 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Overload Pressure
1kPa
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Pin Count
8
Maximum Operating Pressure
1kPa
Country of Origin
Slovenia


