Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 2600130086 Rod Telemetry Antenna with SMA Connector

RS Stock No.: 216-697Brand: Wurth ElektronikManufacturers Part No.: 2600130086
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Antenna Physical Form

Rod

Connector Type

SMA

Antenna Mounting Type

Connector

Mounting Type

Connector Mount

Antenna Length

50mm

Frequency Range

855 - 915 MHz

Gain

2.5dBi

Maximum Frequency

915MHz

Connector Gender

Male

Minimum Frequency

855MHz

Country of Origin

China

Stock information temporarily unavailable.

AED 108.36

AED 108.36 Each (ex VAT)

AED 113.78

AED 113.78 Each (inc. VAT)

Wurth Elektronik 2600130086 Rod Telemetry Antenna with SMA Connector

AED 108.36

AED 108.36 Each (ex VAT)

AED 113.78

AED 113.78 Each (inc. VAT)

Wurth Elektronik 2600130086 Rod Telemetry Antenna with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 108.36
10 - 99AED 102.48
100+AED 98.44

Technical Document

Specifications

Antenna Physical Form

Rod

Connector Type

SMA

Antenna Mounting Type

Connector

Mounting Type

Connector Mount

Antenna Length

50mm

Frequency Range

855 - 915 MHz

Gain

2.5dBi

Maximum Frequency

915MHz

Connector Gender

Male

Minimum Frequency

855MHz

Country of Origin

China