Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Tape
Thickness
6mm
Length
1m
Width_SC_PC
9mm
Product details
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
AED 66.20
AED 66.20 Each (ex VAT)
AED 69.51
AED 69.51 Each (inc. VAT)
1
AED 66.20
AED 66.20 Each (ex VAT)
AED 69.51
AED 69.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 66.20 |
5 - 9 | AED 65.84 |
10 - 19 | AED 64.78 |
20+ | AED 61.48 |
Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Tape
Thickness
6mm
Length
1m
Width_SC_PC
9mm
Product details
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C