Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 15.6 x 10.6 x 3mm

RS Stock No.: 225-8323Brand: Wurth ElektronikManufacturers Part No.: 3670156
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

3mm

Length

15.6mm

Width_SC_PC

10.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

15.6 x 10.6 x 3mm

Country of Origin

Israel

Stock information temporarily unavailable.

AED 1,022.40

AED 7.10 Each (In a Tray of 144) (ex VAT)

AED 1,073.52

AED 7.455 Each (In a Tray of 144) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 15.6 x 10.6 x 3mm

AED 1,022.40

AED 7.10 Each (In a Tray of 144) (ex VAT)

AED 1,073.52

AED 7.455 Each (In a Tray of 144) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 15.6 x 10.6 x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

3mm

Length

15.6mm

Width_SC_PC

10.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

15.6 x 10.6 x 3mm

Country of Origin

Israel