Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 16.8 x 13.5 x 5mm

RS Stock No.: 225-8326Brand: Wurth ElektronikManufacturers Part No.: 3670168
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

5mm

Length

16.8mm

Width_SC_PC

13.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

16.8 x 13.5 x 5mm

Country of Origin

Israel

Stock information temporarily unavailable.

AED 691.74

AED 9.608 Each (In a Tray of 72) (ex VAT)

AED 726.33

AED 10.088 Each (In a Tray of 72) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 16.8 x 13.5 x 5mm

AED 691.74

AED 9.608 Each (In a Tray of 72) (ex VAT)

AED 726.33

AED 10.088 Each (In a Tray of 72) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 16.8 x 13.5 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

5mm

Length

16.8mm

Width_SC_PC

13.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

16.8 x 13.5 x 5mm

Country of Origin

Israel