Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26.3 x 16.8 x 4.5mm

RS Stock No.: 225-8340Brand: Wurth ElektronikManufacturers Part No.: 3670263
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

4.5mm

Length

26.3mm

Width_SC_PC

16.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

26.3 x 16.8 x 4.5mm

Country of Origin

Israel

Stock information temporarily unavailable.

AED 658.56

AED 10.29 Each (In a Tray of 64) (ex VAT)

AED 691.49

AED 10.804 Each (In a Tray of 64) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26.3 x 16.8 x 4.5mm

AED 658.56

AED 10.29 Each (In a Tray of 64) (ex VAT)

AED 691.49

AED 10.804 Each (In a Tray of 64) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26.3 x 16.8 x 4.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

4.5mm

Length

26.3mm

Width_SC_PC

16.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

26.3 x 16.8 x 4.5mm

Country of Origin

Israel