Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.6 x 23.6 x 4mm

RS Stock No.: 225-8381Brand: Wurth ElektronikManufacturers Part No.: 3671260
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

4mm

Length

26.6mm

Width_SC_PC

23.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

26.6 x 23.6 x 4mm

Country of Origin

Israel

Stock information temporarily unavailable.

AED 473.20

AED 8.45 Each (In a Tray of 56) (ex VAT)

AED 496.86

AED 8.872 Each (In a Tray of 56) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.6 x 23.6 x 4mm

AED 473.20

AED 8.45 Each (In a Tray of 56) (ex VAT)

AED 496.86

AED 8.872 Each (In a Tray of 56) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.6 x 23.6 x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

4mm

Length

26.6mm

Width_SC_PC

23.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

26.6 x 23.6 x 4mm

Country of Origin

Israel