Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 29.9 x 16.9 x 3.5mm

RS Stock No.: 225-8385Brand: Wurth ElektronikManufacturers Part No.: 36712939
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

3.5mm

Length

29.9mm

Width_SC_PC

16.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

29.9 x 16.9 x 3.5mm

Country of Origin

Israel

Stock information temporarily unavailable.

AED 717.03

AED 11.382 Each (In a Tray of 63) (ex VAT)

AED 752.88

AED 11.951 Each (In a Tray of 63) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 29.9 x 16.9 x 3.5mm

AED 717.03

AED 11.382 Each (In a Tray of 63) (ex VAT)

AED 752.88

AED 11.951 Each (In a Tray of 63) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 29.9 x 16.9 x 3.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

3.5mm

Length

29.9mm

Width_SC_PC

16.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

29.9 x 16.9 x 3.5mm

Country of Origin

Israel