Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.9 x 17.4 x 4mm

RS Stock No.: 225-8415Brand: Wurth ElektronikManufacturers Part No.: 3672263
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

4mm

Length

26.9mm

Width_SC_PC

17.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

26.9 x 17.4 x 4mm

Country of Origin

Israel

Stock information temporarily unavailable.

AED 646.02

AED 10.094 Each (In a Tray of 64) (ex VAT)

AED 678.32

AED 10.599 Each (In a Tray of 64) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.9 x 17.4 x 4mm

AED 646.02

AED 10.094 Each (In a Tray of 64) (ex VAT)

AED 678.32

AED 10.599 Each (In a Tray of 64) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.9 x 17.4 x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

4mm

Length

26.9mm

Width_SC_PC

17.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

26.9 x 17.4 x 4mm

Country of Origin

Israel