Wurth Elektronik Shielding Sheet, 100mm x 100mm x 2mm

RS Stock No.: 212-0482Brand: Wurth ElektronikManufacturers Part No.: 40011020Distrelec Article No.: 30181263
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Fixing Method

Self-Adhesive

Thickness

2mm

Series

We-Tgf

Length

100mm

Width_SC_PC

100mm

Operating Temperature Range

-50 → +180 °C

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Country of Origin

China

Stock information temporarily unavailable.

AED 37.59

AED 37.59 1 Box of 1 (ex VAT)

AED 39.47

AED 39.47 1 Box of 1 (inc. VAT)

Wurth Elektronik Shielding Sheet, 100mm x 100mm x 2mm

AED 37.59

AED 37.59 1 Box of 1 (ex VAT)

AED 39.47

AED 39.47 1 Box of 1 (inc. VAT)

Wurth Elektronik Shielding Sheet, 100mm x 100mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 37.59
5 - 9AED 36.07
10 - 19AED 34.54
20 - 39AED 33.28
40+AED 31.13

Technical Document

Specifications

Fixing Method

Self-Adhesive

Thickness

2mm

Series

We-Tgf

Length

100mm

Width_SC_PC

100mm

Operating Temperature Range

-50 → +180 °C

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Country of Origin

China