Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Thermal Interface Sheet, 0.037mm Thick, 297 x 210 x 0.037mm

RS Stock No.: 242-0172Brand: Wurth ElektronikManufacturers Part No.: 4051210297017Distrelec Article No.: 30253114
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

297 x 210 x 0.037mm

Thickness

0.037mm

Length

297mm

Width

210mm

Distrelec Product Id

30253114

Stock information temporarily unavailable.

AED 147.45

AED 147.45 Each (ex VAT)

AED 154.82

AED 154.82 Each (inc. VAT)

Wurth Elektronik Thermal Interface Sheet, 0.037mm Thick, 297 x 210 x 0.037mm

AED 147.45

AED 147.45 Each (ex VAT)

AED 154.82

AED 154.82 Each (inc. VAT)

Wurth Elektronik Thermal Interface Sheet, 0.037mm Thick, 297 x 210 x 0.037mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 147.45
10 - 24AED 141.55
25 - 49AED 135.65
50+AED 123.95

Technical Document

Specifications

Dimensions

297 x 210 x 0.037mm

Thickness

0.037mm

Length

297mm

Width

210mm

Distrelec Product Id

30253114