Technical Document
Specifications
Brand
Wurth ElektronikNumber of Positions
1
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Copper Alloy
Package Style
DIP
Actuator Type
Raised
Stock information temporarily unavailable.
AED 720.30
AED 12.862 Each (In a Tube of 56) (ex VAT)
AED 756.32
AED 13.505 Each (In a Tube of 56) (inc. VAT)
Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator
56
AED 720.30
AED 12.862 Each (In a Tube of 56) (ex VAT)
AED 756.32
AED 13.505 Each (In a Tube of 56) (inc. VAT)
Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator
Stock information temporarily unavailable.
56
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
56 - 56 | AED 12.862 | AED 720.30 |
112 - 168 | AED 12.022 | AED 673.26 |
224+ | AED 10.92 | AED 611.52 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Positions
1
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Copper Alloy
Package Style
DIP
Actuator Type
Raised