Technical Document
Specifications
Brand
Wurth ElektronikNumber of Switch Positions
3
Number of Contacts
10
Voltage Rating
24V dc
Country of Origin
Korea, Republic Of
Product details
Rotary Switch Arrow Shaped Actuator
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 hot air
PCB Mounting
AED 35.91
AED 35.91 Each (ex VAT)
AED 37.71
AED 37.71 Each (inc. VAT)
Wurth Elektronik Rotary Coded DIP Switch
1
AED 35.91
AED 35.91 Each (ex VAT)
AED 37.71
AED 37.71 Each (inc. VAT)
Wurth Elektronik Rotary Coded DIP Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Switch Positions
3
Number of Contacts
10
Voltage Rating
24V dc
Country of Origin
Korea, Republic Of
Product details
Rotary Switch Arrow Shaped Actuator
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 hot air


