Technical Document
Specifications
Brand
Wurth ElektronikTerminal Type
SMT
Actuator Colour
Pink
Mounting Type
Surface Mount
Contact Current Rating
50mA
Country of Origin
China
Stock information temporarily unavailable.
AED 15.64
AED 15.64 Each (Supplied as a Tape) (ex VAT)
AED 16.42
AED 16.42 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Pink Tactile Switch 50mA Surface Mount
1
AED 15.64
AED 15.64 Each (Supplied as a Tape) (ex VAT)
AED 16.42
AED 16.42 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Pink Tactile Switch 50mA Surface Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikTerminal Type
SMT
Actuator Colour
Pink
Mounting Type
Surface Mount
Contact Current Rating
50mA
Country of Origin
China