Technical Document
Specifications
Brand
Wurth ElektronikPulses Per Revolution
15
Shaft Diameter
6 mm
Encoder Reading
Incremental
Mounting Type
Through Hole
Shaft Length
20mm
Current Rating
10mA
Country of Origin
Taiwan, Province Of China
AED 39.58
AED 19.792 Each (In a Pack of 2) (ex VAT)
AED 41.56
AED 20.782 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 39.58
AED 19.792 Each (In a Pack of 2) (ex VAT)
AED 41.56
AED 20.782 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 19.792 | AED 39.58 |
20 - 48 | AED 18.48 | AED 36.96 |
50 - 98 | AED 17.22 | AED 34.44 |
100 - 198 | AED 16.432 | AED 32.86 |
200+ | AED 14.962 | AED 29.92 |
Technical Document
Specifications
Brand
Wurth ElektronikPulses Per Revolution
15
Shaft Diameter
6 mm
Encoder Reading
Incremental
Mounting Type
Through Hole
Shaft Length
20mm
Current Rating
10mA
Country of Origin
Taiwan, Province Of China